Ixys IXTC180N10T technical specifications.
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 100V |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTC180N10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.