
The IXTC36P15P is a power MOSFET with a maximum drain to source voltage of 150V and a continuous drain current of 22A. It has a maximum power dissipation of 150W and an input capacitance of 2.95nF. The device is packaged in a through hole package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Ixys IXTC36P15P technical specifications.
| Package/Case | 120 |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.95nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTC36P15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
