
Ixys IXTE250N10 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 250A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Max Power Dissipation | 730W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 730W |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTE250N10 to view detailed technical specifications.
No datasheet is available for this part.
