Ixys IXTF1N450 technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Breakdown Voltage | 4.5kV |
| Drain to Source Resistance | 95R |
| Drain to Source Voltage (Vdss) | 4.5kV |
| Fall Time | 127ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.73nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 165W |
| Rds On Max | 85R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 58ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTF1N450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.