Ixys IXTF200N10T technical specifications.
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6.3mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 34ns |
| Input Capacitance | 9.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTF200N10T to view detailed technical specifications.
No datasheet is available for this part.