Ixys IXTH102N20T technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 102A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 750W |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | TrenchHV™ |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH102N20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
