Ixys IXTH110N10L2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 18MR |
| Input Capacitance | 10.5nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | Linear L2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH110N10L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
