Ixys IXTH12N100L technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 1.3R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.46mm |
| Input Capacitance | 2.5nF |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Rds On Max | 1.3R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 30ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH12N100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
