Ixys IXTH130N20T technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 8.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Through Hole |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | TrenchHV™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH130N20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
