
The IXTH140P10T is a high-power transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 140A and a drain to source voltage of 100V. The transistor is packaged in a TO-247-3 case and is mounted through a hole. It is compliant with RoHS regulations and is available in a rail/Tube packaging format.
Ixys IXTH140P10T technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 31.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 568W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH140P10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
