Ixys IXTH16N10D2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 64mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 70ns |
| Input Capacitance | 5.7nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Power Dissipation | 830W |
| Rds On Max | 64mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 340ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH16N10D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
