Ixys IXTH16N50D2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 240MR |
| Input Capacitance | 5.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 695W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH16N50D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
