Ixys IXTH16P60P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 5.12nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 460W |
| Radiation Hardening | No |
| Rds On Max | 720mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH16P60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.