Ixys IXTH1N250 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 2.5kV |
| Drain to Source Resistance | 40R |
| Drain to Source Voltage (Vdss) | 2.5kV |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.66nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 40R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 132ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH1N250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.