
N-channel silicon MOSFET featuring 100V drain-source breakdown voltage and 200A continuous drain current. This power field-effect transistor offers a low 5.5mΩ drain-source on-resistance, enabling efficient power switching. Designed for through-hole mounting in a TO-247 package, it operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 550W. Key electrical characteristics include a 9.4nF input capacitance and turn-off delay time of 45ns.
Ixys IXTH200N10T technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 200A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 5.5MR |
| Fall Time | 34ns |
| Input Capacitance | 9.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 550W |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH200N10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
