
The IXTH24N50Q is a N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 24A and a drain to source breakdown voltage of 500V. The device has a drain to source resistance of 240mR and a gate to source voltage of 30V. It is packaged in a TO-247AD flange mount package and is compliant with RoHS regulations.
Ixys IXTH24N50Q technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 46ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH24N50Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
