The IXTH300N04T2 is a 300A 40V power transistor packaged in a TO-247-3 case and mounted through a hole. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The transistor has a maximum power dissipation of 480W and is RoHS compliant. It is part of the TrenchT2 series and has an input capacitance of 10.7nF and a maximum Rds on of 2.5mR.
Ixys IXTH300N04T2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 300A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 10.7nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH300N04T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.