Ixys IXTH360N055T2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 360A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 20nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 935W |
| Mount | Through Hole |
| Rds On Max | 2.4mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH360N055T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
