Ixys IXTH36P15P technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 3.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH36P15P to view detailed technical specifications.
No datasheet is available for this part.