Ixys IXTH3N120 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 1.2kV |
| Drain to Source Resistance | 4.5R |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 4.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH3N120 to view detailed technical specifications.
No datasheet is available for this part.