Ixys IXTH40N50L2 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 10.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540W |
| Mount | Through Hole |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 540W |
| Radiation Hardening | No |
| Rds On Max | 170mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Linear L2™ |
| Threshold Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH40N50L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
