
The IXTH460P2 is a single-element MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 480W and a maximum drain to source voltage of 500V. The device is packaged in a TO-247-3 plastic package and is designed for through-hole mounting. The IXTH460P2 is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Ixys IXTH460P2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 2.89nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 480W |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Series | PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH460P2 to view detailed technical specifications.
No datasheet is available for this part.