Ixys IXTH500N04T2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 500A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1kW |
| Radiation Hardening | No |
| Rds On Max | 1.6mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH500N04T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
