Ixys IXTH50N30 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH50N30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.