Ixys IXTH76N25T technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 76A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 460W |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 56ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH76N25T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.