
N-Channel Power MOSFET, 300V Vds, 88A Continuous Drain Current (ID), and 40mΩ Max Drain-Source On-Resistance (Rds On). Features a 600W Max Power Dissipation and a TO-247 package for through-hole mounting. Operates across a wide temperature range from -55°C to 150°C. Includes 25ns fall time and 96ns turn-off delay time. RoHS compliant and lead-free.
Ixys IXTH88N30P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 88A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 40MR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ |
| Turn-Off Delay Time | 96ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH88N30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
