
P-Channel Power MOSFET, 100V Drain to Source Breakdown Voltage, 90A Continuous Drain Current, and 25mR Drain-Source On Resistance. Features a TO-247 plastic package for through-hole mounting. Maximum power dissipation is 462W, with operating temperatures ranging from -55°C to 150°C. Includes 5.8nF input capacitance and is RoHS compliant.
Ixys IXTH90P10P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 25MR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 462W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 462W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH90P10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
