N-Channel Power MOSFET, TO-247 package, featuring 200V drain-source breakdown voltage and 96A continuous drain current. Offers a low 24mΩ drain-source on-resistance, 600W maximum power dissipation, and operates across a wide temperature range from -55°C to 175°C. Includes a 5V threshold voltage, 4.8nF input capacitance, and 30ns fall time. Through-hole mounting and RoHS compliant.
Ixys IXTH96N20P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 96A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 24MR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolarHT™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH96N20P to view detailed technical specifications.
No datasheet is available for this part.