
The IXTH96P085T is a TrenchP MOSFET with a maximum drain to source voltage of 85V and a continuous drain current of 96A. It features a maximum power dissipation of 298W and an on-resistance of 13mR. The device is packaged in a 3-pin TO-247 case and is mounted through a hole. It is compliant with RoHS regulations and is available in quantities of 30 per rail or tube.
Ixys IXTH96P085T technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 96A |
| Drain to Source Voltage (Vdss) | 85V |
| Input Capacitance | 13.1nF |
| Max Power Dissipation | 298W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH96P085T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
