
N-Channel Power MOSFET, 1200V Drain-Source Breakdown Voltage, 17A Continuous Drain Current, and 900mΩ Max Drain-Source On-Resistance. Features 700W Max Power Dissipation, 8.3nF Input Capacitance, and 63ns Fall Time. Operates within a temperature range of -55°C to 150°C. Packaged in a TO-264 case with through-hole mounting.
Ixys IXTK17N120L technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 1.2kV |
| Drain to Source Resistance | 990mR |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Drain-source On Resistance-Max | 900MR |
| Fall Time | 63ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.16mm |
| Input Capacitance | 8.3nF |
| Lead Free | Lead Free |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 700W |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 40ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTK17N120L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
