Ixys IXTK600N04T2 technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 600A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 250ns |
| Input Capacitance | 40nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25kW |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 600A |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Rds On Max | 1.5mR |
| RoHS Compliant | Yes |
| Series | FRFET®, SupreMOS® |
| Supply Current | 200A |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTK600N04T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
