
The Ixys IXTK88N30P is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 300V and a continuous drain current of 88A. The device has a maximum power dissipation of 600W and a gate to source voltage of 20V. It is packaged in a TO-264-3 package and is available in a rail/Tube packaging with 25 devices per package. The Ixys IXTK88N30P is RoHS compliant and part of the PolarHT series.
Ixys IXTK88N30P technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 88A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ |
| Turn-Off Delay Time | 96ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTK88N30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
