Ixys IXTK8N150L technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 1.5kV |
| Input Capacitance | 8nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 700W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Rds On Max | 3.6R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTK8N150L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
