Ixys IXTL2X180N10T technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 7.4mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 31ns |
| FET Type | 2 N-Channel |
| Input Capacitance | 6.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 7.4mR |
| RoHS Compliant | Yes |
| Series | Trench™ |
| Turn-Off Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTL2X180N10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
