
The IXTL2X240N055T is a 2 N-Channel power MOSFET from Ixys with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 150W and a maximum drain to source breakdown voltage of 55V. The device has a continuous drain current of 140A and a drain to source resistance of 4.4mR. It is packaged in a rail/tube format with 25 units per package and is compliant with RoHS regulations.
Ixys IXTL2X240N055T technical specifications.
| Continuous Drain Current (ID) | 140A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 4.4mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 75ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 4.4mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 63ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTL2X240N055T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.