Ixys IXTM75N10 technical specifications.
| Package/Case | TO-204AE |
| Continuous Drain Current (ID) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTM75N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
