Ixys IXTN110N20L2 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 23nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 735W |
| Mount | Chassis Mount |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | Linear L2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTN110N20L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
