
The IXTN120P20T is a power transistor from Ixys with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 830W and a maximum drain to source voltage of 200V. The transistor has a continuous drain current of 106A and a maximum on-resistance of 30mR. It is packaged in a SOT-227-4 case and is lead-free and RoHS compliant.
Ixys IXTN120P20T technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 106A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 73nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Chassis Mount |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTN120P20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
