Ixys IXTN15N100 technical specifications.
| Package/Case | 600 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 1kV |
| Dual Supply Voltage | 1kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Nominal Vgs | 5V |
| Power Dissipation | 400W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTN15N100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
