Ixys IXTN320N10T technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 320A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Max Power Dissipation | 680W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTN320N10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
