
The IXTN550N055T2 is a high-power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 940W and a continuous drain current of 550A. The device is packaged in a SOT-227-4 plastic mini bloc with 4 pins and is mounted on a chassis. It is RoHS compliant and features a trench gate structure with a low on-resistance of 1.3mR.
Ixys IXTN550N055T2 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 550A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 230ns |
| Input Capacitance | 40nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 940W |
| Mount | Chassis Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 550A |
| Output Voltage | 55V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Rds On Max | 1.3mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™, TrenchT2™ |
| Supply Current | 200A |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTN550N055T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
