
Ixys IXTN79N20 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Contains Lead |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTN79N20 to view detailed technical specifications.
No datasheet is available for this part.