
The IXTP02N120P is a TO-220AB packaged N-channel MOSFET with a maximum drain to source voltage of 1.2kV and continuous drain current of 200mA. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 33W. The device is lead free and RoHS compliant, packaged in rail/Tube packaging for through hole mounting. The IXTP02N120P is part of the Polar series from Ixys.
Ixys IXTP02N120P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Input Capacitance | 104pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 75R |
| RoHS Compliant | Yes |
| Series | Polar™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP02N120P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
