
Ixys IXTP05N100 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 750mA |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 17R |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 17R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP05N100 to view detailed technical specifications.
No datasheet is available for this part.
