The IXTP05N100M is a N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 700mA and a drain to source voltage of 1kV. The device is packaged in a TO-220AB plastic package with a 3-pin configuration and is available in rail or tube packaging. The MOSFET is RoHS compliant and suitable for through-hole mounting.
Ixys IXTP05N100M technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 260pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 17R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP05N100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
