Ixys IXTP05N100P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 196pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 30R |
| RoHS Compliant | Yes |
| Series | Polar™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP05N100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
