Ixys IXTP06N120P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Breakdown Voltage | 1.2kV |
| Drain to Source Resistance | 30R |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 32R |
| RoHS Compliant | Yes |
| Series | PolarVHV™ |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP06N120P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
