
The IXTP12N50P is a 500V N-channel MOSFET with a continuous drain current of 12A and a maximum power dissipation of 200W. It features a TO-220AB package and is suitable for through-hole mounting. The device has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. It is part of the Polar series and has a gate to source voltage of 30V and a drain to source resistance of 500mR.
Ixys IXTP12N50P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.83nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Series | Polar™ |
| Turn-Off Delay Time | 55ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP12N50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
