
The IXTP130N065T2 is a power transistor with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 130A and a maximum power dissipation of 250W. The device is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and part of the TrenchT2 series.
Ixys IXTP130N065T2 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 65V |
| Input Capacitance | 4.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 6.6mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP130N065T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
