
The IXTP140N055T2 is a TrenchT2 N-Channel MOSFET from Ixys, featuring a maximum drain to source voltage of 55V and a continuous drain current of 140A. It has a maximum power dissipation of 250W and is packaged in a TO-220AB flange mount package. The device is RoHS compliant and operates over a temperature range of -55°C to 175°C.
Ixys IXTP140N055T2 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 4.76nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 5.4mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP140N055T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
